Infineon Technologies 1200V 3-level IGBT Modules
Infineon Technologies 1200V 3-level IGBT Modules deliver electrical performance and high reliability without limiting the design flexibility. The IGBT modules cover a range from only hundreds of watts to several megawatts. The 1200V IGBT Modules are designed for 3-level-applications.The 1200V IGBT Modules feature a pre-applied thermal interface material (TIM) for a reproducible thermal performance of power electronic applications. Furthermore, the IGBTs allow mounting with the help of PressFIT pins for a solder-less and lead-free mounting of power modules.
Features
- Extended operating temperature Tvjop
- Low switching losses
- Low VCEsat
- Unbeatable robustness
- Tvjop=150°C
- VCEsat with a positive temperature coefficient
- Isolated baseplate
- Standard housing
- Pre-applied Thermal Interface Material
Đã phát hành: 2021-10-22
| Đã cập nhật: 2024-07-26