The Infineon OptiMOS 6 150V Automotive MOSFETs offer an MSL1 up to 260°C peak reflow and 175°C operating temperature.
Features
- OptiMOS power MOSFET for automotive applications
- N-channel - Enhancement mode - normal level
- Extended qualification beyond AEC-Q101
- PPAP capable
- Enhanced electrical testing
- Robust design
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- RoHS compliant
- 100% Avalanche tested
Specifications
- 150V drain-source breakdown voltage
- Drain-source on-state resistance
- 2.5mΩ (IAUTN15S6N025A, IAUTN15S6N025T, IAUTN15S6N025G)
- 3.8mΩ (IAUTN15S6N038A, IAUTN15S6N038T, IAUTN15S6N038G)
- Continuous drain current
- 245A (IAUTN15S6N025A, IAUTN15S6N025T, IAUTN15S6N025G)
- 175A (IAUTN15S6N038A, IAUTN15S6N038T, IAUTN15S6N038G)
Package Styles
Đã phát hành: 2025-07-15
| Đã cập nhật: 2025-07-22