Infineon Technologies Power MOSFETs for General Purpose Applications

Infineon Technologies Power MOSFETs for General Purpose Applications feature an excellent price/performance ratio, broad product availability, and ease of design for any low- to high-voltage application. The power MOSFETs enable best-in-class performance, reliability, and ease of use in power switching, control, and conversion.

The Infineon Power MOSFETs portfolio spans low-voltage up to 250V and high-voltage from 500V to 800V. The general-purpose power MOSFETs come in a wide range of packages, including SOT-23, PQFN (2x2, 3x3, 5x6, SuperSO8, SOT-223, TO-252 (DPAK), and TO-220.

The StrongIRFET™ 2 power MOSFETs in 30V deliver exceptional robustness, up to 40% RDS(on) advancement, and up to 60% lower FOMQg compared to the previous StrongIRFET power MOSFET 30V technology.

With enhancement, depletion-mode options, and industry qualification, the MOSFETs are ideal for industry and consumer markets. The automotive grade P-Channel power MOSFETs in 60V to 100V are suitable for load switches and switching converters in both automotive and non-automotive applications.

Features

  • Flexibility - system-optimized products addressing a broad range of needs from low to high-switching applications
  • Competitive pricing - expertise in manufacturing quality leveraged with value-based pricing
  • Ease of design - available product support material
  • Convenient selection and purchasing - products available via a distribution network
  • Quality and supply stability - highest manufacturing capability standard with a stable long-term product supply

Applications

  • SMPS
  • Chargers and adapters
  • Lighting
  • Server/telecom
  • UPS
  • TV power supplies
  • Battery-powered applications
  • Motor control and drives
  • Battery management systems
  • Light electric vehicles

Usage Diagram

Infographic - Infineon Technologies Power MOSFETs for General Purpose Applications

Featured Products

Low-Voltage MOSFETs ≤250V
This selected portfolio of low-power MOSFETs offers simple, price-competitive solutions with wide availability and established quality.

High-Voltage MOSFETs ≥500V
This selected portfolio of high-power MOSFETs offers simple, price-competitive solutions with wide availability and established quality.

Videos

Đã phát hành: 2022-09-22 | Đã cập nhật: 2025-08-21