Infineon Technologies 3300V Single Switch IGBT Modules

Infineon Technologies 3300V Single Switch IGBT Modules offer high DC stability and are an excellent solution for traction and industry applications. The FZ1000R33HE3 is a 1000A, 130mm single-switch IGBT module, and the FZ1500R33HL3 is a 1500A, 190mm single-switch IGBT module.

The Infineon FZ1000R33HE3 and the FZ1500R33HL3 IGBT Modules feature self-limiting short circuit current, low switching losses, and unbeatable robustness.

Features

  • High DC stability
  • High short circuit capability
  • Self-limiting short circuit current
  • Tvj op = 150°C
  • Low VCEsat with a positive temperature coefficient
  • AlSiC base plate for increased thermal cycling capability
  • Package with CTI >600
  • Isolated base plate

Applications

  • Motor control and drives
  • Wind energy systems
  • Traction
  • Commercial, construction, and agricultural vehicles (CAV)

Typical Application

Application Circuit Diagram - Infineon Technologies 3300V Single Switch IGBT Modules
Đã phát hành: 2020-07-08 | Đã cập nhật: 2024-11-04