Infineon Technologies 600V CoolSiC™ Schottky Diodes

Infineon 600V CoolSiC™ Schottky Diodes feature low device capacitance for any given current rating, which further enhances overall system efficiency, especially at higher switching frequencies and under low load conditions. These devices are available in the TO-220 and D2PAK packages. The small form factor of the DPAK makes it particularly interesting for high-power density surface mount designs. The introduction of the DPAK further extends Infineon's product offering to account for different customer needs.

Features

  • Lowest switching losses due to lowest Qc for any current rating in the market
  • Fully surge-current stable, high reliability and ruggedness
  • Lower cost
  • System efficiency improvements at light and medium load
  • Enabling higher frequency designs and increased power density solutions
  • Lower system costs due to reduced cooling requirements
  • Broadest range of current ratings and lower costs per/amp for cost-effective performance improvements

Applications

  • SMPS e.g. CCM PFC
  • LCD, PDP
  • Lighting
  • UPS, solar
  • Motor drives
Đã phát hành: 2020-04-21 | Đã cập nhật: 2025-05-22