Infineon Technologies AURIX™ Application Kit TC297 TFT

Infineon AURIX™ TC297 TFT Application Kit is a cost-effect development platform for the 32-bit AURIX multicore TriCore™ family. This Infineon kit simplifies application development and is supplied with a variety of onboard components. These components include a highly integrated software development environment to compile, debug, and flash AURIX multicore applications.

Features

  • LCD XGA Display 320 x240mini SD card slot
  • Mini SD card slot
  • Real-Time Clock with alarm, SRAM, and unique Mac ID
  • Onboard microUSB debug/flash connector
  • Accoustic beeper
  • USB to UART bridge
  • Ethernet PHY (if Ethernet is supported by device)
  • LIN transceiver
  • High-speed CAN transceiver
  • 4 low-power status LEDs
  • Multi-voltage safety microprocessor supply

Applications

  • Domain control
  • Advanced drive assistance systems
  • High-end ESC
  • Sensor fusion
  • Engine management systems
  • Transmission control units
  • Inverter
  • Battery management systems
Đã phát hành: 2017-12-14 | Đã cập nhật: 2022-03-25