Infineon Technologies Automotive LIN Transceivers

Infineon Technologies Automotive LIN Transceivers allow a basic serial network connection between actuators, sensors, or switches and an ECU. LIN (Local Interconnect Network) bus reduces the design efforts and costs for car manufacturers. LIN is used in a growing number of applications, mainly for low-speed networking (up to 20kBaud) in Body and Interior applications and for the exchange of comfort-related data. The LIN portfolio is offered from high-end to basic single channel LIN transceivers and additionally integrated variants like a DUAL LIN, and LIN-LDO.

Features

  • LIN transceiver for transmission rates up to 20kBit/s
  • Compliant to ISO 17987-4, LIN specification 2.2A, and SAE J2602
  • 5V or 3.3V low drop-out linear voltage regulator with 70mA current capability
  • Stable with ceramic output capacitor of 1µF
  • Ultralow current consumption in sleep mode of max. 16µA
  • Ultralow current consumption in standby mode of typical 20µA
  • Very low leakage current on the BUS pin
  • VCC undervoltage detection with RESET output
  • TxD protected with dominant time-out function
  • Initialization watchdog with automatic transition to sleep mode
  • BUS short to VBAT protection and BUS short to GND handling
  • Overtemperature protection and supply undervoltage detection
  • Very high ESD robustness: ±8kV according to IEC61000-4-2
  • Optimized for high electromagnetic compatibility (EMC);
  • Very low emission and high immunity to interference
  • Available in standard PG-DSO-8 and leadless PG-TSON-8 packages
  • PG-TSON-8 package supports automated optical inspection (AOI)
  • Green Product (RoHS compliant)

Applications

  • LIN slave satellite modules
  • Window lifters
  • Rain and light sensors
  • Body Control Modules (BCM)
  • Sunroof control modules
  • Wiper modules
  • Ambient lighting
  • Gateway
Đã phát hành: 2018-11-14 | Đã cập nhật: 2022-12-20