Infineon Technologies Automotive PSOC™ 4000S

Infineon Technologies Automotive PSOC™ 4000S are AEC-Q100-compliant programmable embedded system controllers with an Arm® Cortex®-M0+ CPU and scalable/reconfigurable platform architecture. The devices combine programmable and reconfigurable analog/digital blocks with flexible automatic routing. The PSOC 4000S product family is a member of the PSOC 4 platform architecture. It combines a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CAPSENSE™) with best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and programmable connectivity. PSOC 4000S products are upward compatible with members of the PSOC 4 platform for emerging applications and design needs.

Features

  • AEC-Q100 qualified
  • 32-bit MCU subsystem
    • 48MHz Arm Cortex-M0+ CPU
    • Up to 32KB of flash with read accelerator
    • Up to 4KB of SRAM
  • Programmable analog
    • Single-slope 10-bit ADC function provided by capacitance sensing block (all the GPIO pins support ADC function)
    • Two current DACs (IDACs) for general-purpose or capacitive sensing applications on any pin
    • Two low-power comparators that operate in Deep Sleep low-power mode
  • Programmable logic blocks allow Boolean operations to be performed on port inputs and outputs
  • Low-power 1.71V to 5.5V operation, Deep Sleep mode with operational analog and 2.5µA digital system current
  • Capacitive sensing
    • Capacitive sigma-delta (CSD) provides best-in-class signal-to-noise ratio (SNR) (>5:1) and water tolerance
    • Infineon-supplied software component makes capacitive sensing design easy
    • Automatic hardware tuning (smart sensing algorithm)
  • Two independent run-time reconfigurable serial communication blocks (SCBs) with reconfigurable I2C, SPI, or UART functionality
  • LCD segment drive capability on all GPIOs
  • Timing and pulse-width modulation
    • Five 16-bit timer/counter/pulse-width modulator (TCPWM) blocks
    • Center-aligned, edge, and pseudo-random modes
    • Comparator-based triggering of kill signals for motor drive and other high-reliability digital logic applications
  • Up to 34x programmable GPIO pins
    • 24-pin QFN, 28-pin SSOP, and 40-pin QFN
    • Any GPIO pin can be CAPSENSE, analog, or digital
    • Drive modes, strengths, and slew rates are programmable
  • PSOC™ Creator design environment
    • Integrated development environment (IDE) provides schematic design entry and build (with analog and digital automatic routing)
    • Applications programming interface (API) component for all fixed-function and programmable peripherals
  • After schematic entry, development can be done with Arm®-based industry-standard development tools
  • Temperature ranges
    • A-Grade: -40°C to +85°C
    • E-Grade: -40°C to +125°C
    • S-Grade: -40°C to +105°C

Applications

  • PSOC for infotainment/HVAC systems
    • HVAC
    • Infotainment and navigation
    • Integrated systems
  • PSOC for interior HMI
    • Interior HMI
    • Natural HMI surfaces
  • PSOC for automotive exterior HMI
    • Door lock/unlock
    • Foot-kick, emblem touch
  • PSOC for steering wheel HMI
    • Buttons/sliders/TP
    • Force-sensing/haptics
  • PSOC for liquid-level sensing
    • AdBlue
    • Water and fuel quality
    • Smart sensors
  • PSOC for passenger occupant and hands-on detection
    • POD
    • HOD

Block Diagram

Block Diagram - Infineon Technologies Automotive PSOC™ 4000S

Power Supply Connections

Location Circuit - Infineon Technologies Automotive PSOC™ 4000S
Đã phát hành: 2024-12-09 | Đã cập nhật: 2025-11-21