Infineon Technologies Auxiliary Water Pump Reference Design
Infineon Technologies Auxiliary Water Pump Reference Design is developed for 3-phase automotive auxiliary water pumps in the thermal management system. The reference design offers minimal BOM and PCB size and is optimized regarding EMC and thermal behavior. The water pump reference design consists of three major parts including TLE9879QXW40 embedded power IC, IAUC60N04S6N031H 40V MOSFET, and IPZ40N04S5-3R1 OptiMOS™. Typical applications include the auxiliary water pump, oil pump, and 100W BLDC motor for 12V application.Features
- Up to 140W power capability for 12V auxiliary water pump applications
- TLE9879QXW40 embedded power IC, IAUC60N04S6N031H 40 V MOSFET, and IPZ40N04S5-3R1 OptiMOS™
- Optimized BOM and PCB size (55mm × 55mm size)
- Optimized thermal behavior
- SWD port for debug connection
- Enables LIN communication
- High-temperature FR4 PCB with 1oz, 4-layer Copper
- Single-side component mounting
Applications
- Auxiliary water pump
- Oil pump
- 100W BLDC motor for 12V application
Block Diagram
Đã phát hành: 2020-10-12
| Đã cập nhật: 2024-12-02