Infineon Technologies BGA824N6 Evaluation Board
Infineon Technologies BGA824N6 Evaluation Board is engineered to evaluate the performance of the BGA824N6 silicone-germanium low-noise amplifier for Global Navigation Satellite Systems (GNSS). The board operates within a 1550MHz to 1615MHz frequency range and a 1.5V to 3.3V supply voltage range. Infineon Technologies BGA824N6 Evaluation Board features a low noise figure in applications and consumes low current. This evaluation board is RoHS compliant and offered in an ultra-small TSNP-6-2 leadless package.Features
- Evaluate performance of BGA824N6 silicone-germanium low-noise amplifier for GNSS
- Low noise figure in applications
- Ultra-small TSNP-6-2 leadless package
- RoHS compliant
Specifications
- 1.5V to 3.3V supply voltage range
- 1550MHz to 1615MHz frequency range
- 7dBm out-of-band input 3rd-order intercept point
- -6dBm input 1dB compression point
- Low 3.8mA current consumption
- RF output internally matched to 50Ω
- 2kV HBM ESD protection (including AI pin)
Đã phát hành: 2019-12-09
| Đã cập nhật: 2024-01-22