Infineon Technologies Blockchain Security 2Go Starter Kit

Infineon Blockchain Security 2Go Starter Kit provides a convenient way to build best-in-class security into a blockchain system design from scratch. User credentials are protected by a security controller offering highest security levels. This generic kit supports an evaluation environment for many different kinds of Blockchain technologies. It provides a lean feature set as well as open source application examples, which enable new ideas to flourish and to generate a secured physical link from the digital to the real world.

Features

  • Creation and storage of up to 255 private/public key pairs for Blockchain applications
  • Loading and storing a key that is provided by the user in an encrypted form
  • Signature generation for signing Blockchain transactions
  • User authentication with PIN

Applications

  • Secured Blockchain applications
  • Government identification
  • Blockchain-based payment
  • Proof-of-existence
  • Brand protection
  • Logistics
  • Gaming

Specifications

  • Comes with five contactless (NFC capable) chipcards
  • Crypto features
    • Android 6+ Demo
    • Cryptocurrency wallet (Ethereum)
    • eVoting
    • Python library
  • -25°C to +70°C ambient temperature range
  • ECC 256-bit asymmetric cryptography
  • ID1 card delivery forms
  • ISO/IEC 14443 interfaces
  • Solid FLASH™; Integrity Guard leading technologies

Kit Contents

  • Five ready-to-use NFC cards supporting basic blockchain functionalities such as secure key generation, signing methods, pin protection, and many more
  • On-card software that supports commands for key management, signature creation, and PIN authentication
  • Access to Infineon’s blockchain git hub: Open source example application code, such as a smartphone app operating with the card

Videos

Blockchain Example

Schematic - Infineon Technologies Blockchain Security 2Go Starter Kit
Đã phát hành: 2019-08-14 | Đã cập nhật: 2024-01-18