Infineon Technologies CoolGaN™ 100V G3 Transistors

Infineon Technologies CoolGaN™ 100V G3 Transistors are normally OFF, enhancement-mode (e-mode) power transistors in compact housing. These transistors feature low on-state resistance, making the devices an ideal choice for reliable performance in demanding high-current and high-voltage applications. The CoolGaN transistors are designed to improve thermal management. Typical applications include audio amplifier solutions, photovoltaic, telecommunication infrastructure, e‑Mobility, robotics, and drones.

Features

  • 100V e-mode power transistor - normally OFF switch
  • No reverse recovery charge
  • Reverse conduction capability
  • Low gate charge and low output charge
  • High power density and efficiency
  • Improved thermal management
  • Enables smaller and lighter designs
  • Excellent reliability
  • Qualified according to JEDEC
  • Lead-free and RoHS-compliant

Applications

  • Audio amplifier solutions
  • Low-power BDC/BLDC motor drives up to 72V
  • Telecom and Datacenter 48V IBC
  • Solar and energy storage systems
  • Point of load converters
  • Battery powered tools
  • Sync Rectification for AC‑DC and DC‑DC converters
  • Robotics and drones
  • 48V servo drive
  • e‑Mobility and UAVs
  • Class D audio

Infographic

Infographic - Infineon Technologies CoolGaN™ 100V G3 Transistors
Đã phát hành: 2024-10-23 | Đã cập nhật: 2026-02-13