Infineon Technologies AIROC™ CYBT-243053-EVAL Evaluation Kit
Infineon Technologies AIROC™ CYBT-243053-EVAL Evaluation Kit enables evaluation and application development using the AIROC CYBT-243053-02 BLUETOOTH® and Bluetooth® LE module. The Infineon Technologies CYBT-243053-EVAL is a standalone evaluation kit or can be combined with Arduino-compatible shields. Infineon’s AIROC CYBT-243053-02 is a fully certified Bluetooth and Bluetooth LE module based on Infineon’s CYW20820. This embedded module is a 35-ball package in a 12mm x 16.61mm x 1.7mm SMT form factor.Block Diagram
Đã phát hành: 2022-10-25
| Đã cập nhật: 2023-04-25