Infineon Technologies CYTVII-B-E-176-SO TRAVEO™ T2G Evaluation Board
Infineon Technologies CYTVII-B-E-176-SO TRAVEO™ T2G Evaluation Board is a 176-pin socketed evaluation board based on the Traveo™ II body entry family of devices. The socket allows users to replace the microcontroller with the same pin configuration available in the family. The evaluation board enables users to develop and test the microcontroller's basic functionalities, such as User Switch, User LED, and UART communication. The remaining features not included in the board design, like CAN, LIN, Potentiometer, LEDs, and Switches (etc.), are still accessible via the Samtec board-to-board connector. The evaluation board can be mounted on the CYTVII-B-E-BB baseboard for extended features.Features
- One Traveo II device, either soldered or mounted on a socket (U4)
- PMIC to generate the 5V and 3.3V output depending on the Jumper J23 selection, which powers the CPU board and the baseboard (if connected)
- Programming interface (JTAG-20, MiniProg3, SWD, and IDC-20, Mictor trace port) to connect several programming tools such as IAR I-jet, Green Hills GHS, and MiniProg
- USB-to-UART interface for terminal logging (J12) (CY7C65213-28PVXI)
- One user switch (SW3) and one user LED (LED5) for standalone operation without the baseboard
- Reset controller (TPS3808G01QDBVRQ1) with manual reset switch (SW2) and voltage supervision
- Measurement of device current on VDDIO, VDDA, and VDDD using jumpers J6, J8, and J10 respectively
- Samtec connector interface (J21 and J22) for connecting to the CYTVII-B-E-BB baseboard
Applications
- Automotive infotainment
- Automotive body electronics and lighting
System Architecture
Đã phát hành: 2024-09-16
| Đã cập nhật: 2024-09-30