Infineon Technologies CYUSB3KIT-004 EZ-USB™ SX3 SuperSpeed Explorer Kit

Infineon Technologies CYUSB3KIT-004 EZ-USB™ SX3 SuperSpeed Explorer Kit is a demonstration and development platform for the SX3 SuperSpeed USB Controllers. The SX3 devices have a fully configurable general interface that can interface with any processor, ASIC, image sensor, or field programmable gate array (FPGA). The SX3 SuperSpeed USB Controllers integrate the USB 3.2 Gen 1 and USB 2.0 physical layers (PHYs) along with a 32-bit Arm® 926EJ-S Microprocessor for powerful data processing and for building custom applications.

Infineon Technologies CYUSB3KIT-004 EZ-USB™ SX3 SuperSpeed Explorer Kit consists of the EZ-USB SX3 Baseboard and a Camera Board. The Baseboard includes a pre-mounted EZ-USB SX3 device, along with a USB Type-C™ port and GPIO connectors. The Camera Board features a Lattice Semiconductor Crosslink FPGA, an onboard camera module, a MIPI camera interface, a MEMS microphone, and JTAG and GPIO connectors.

The CYUSB3KIT-004 is intended to be a development kit for USB Type-C audio and video streaming applications.

Features

  • Video streaming up to 1080p @30fps in YUV format from the onboard image sensor module
  • Audio stream from onboard L/R digital MEMS microphones
  • USB bus-powered operation
  • External off-the-shelf MIPI camera interface from Raspberry Pi
  • Compatible with FX3 explorer kit interconnect boards
  • Onboard regulators
  • Firmware-controlled LED and user switch
  • GPIO headers

Kit Contents

  • SX3 Baseboard
  • Camera Board
  • Superspeed USB-C cable
  • Quick start guide

USB EZ-USB SX3 Utility

The EZ-USB SX3 Configuration Utility can be used to configure EZ-USB SX3 devices according to application or system requirements. The utility allows users to intuitively select and configure the parameters for the application and saves time on firmware development. This utility also allows the programming of the connected SX3 device with the generated configuration.

Board Layout (Baseboard)

Infineon Technologies CYUSB3KIT-004 EZ-USB™ SX3 SuperSpeed Explorer Kit

Board Layout (Camera Board)

Infineon Technologies CYUSB3KIT-004 EZ-USB™ SX3 SuperSpeed Explorer Kit

Block Diagram

Block Diagram - Infineon Technologies CYUSB3KIT-004 EZ-USB™ SX3 SuperSpeed Explorer Kit
Đã phát hành: 2022-08-25 | Đã cập nhật: 2023-03-18