Infineon Technologies AIROC™ CYW55913/2/1 Connected Microcontrollers

Infineon Technologies AIROC™ CYW55913/2/1 Connected Microcontrollers (MCUs) support 1x1 single-stream, tri-band (CYW555913), dual-band (CYW55912), and single-band (CYW55911), Wi-Fi® 6/6E, IEEE 802.11ax-compliant, supporting up to 1024 QAM (MCS11) in 20MHz channels and BLUETOOTH® Low Energy 5.4. The devices support a 192MHz Arm® Cortex®-M33 processor with Arm TrustZone® CC312, and include 768KB of SRAM, featuring a QSPI interface for expanding Flash and PSRAM with eXecute-in-place (XIP) and on-the-fly (OTF) encryption and decryption. The Infineon Technologies CYW55913/2/1 offers the best-in-class Wi-Fi range and features Bluetooth Low Energy 5.4, supporting long-range connectivity. The devices are intended to be the primary MCU in the system, or to offload a host processor from Wi-Fi and networking functions.

Features

  • MCU
    • 192MHz Arm Cortex-M33
    • PSA L2 with Arm TrustZone CC312
    • QSPI for Flash/PSRAM with XIP and OTF encryption and decryption
    • Up to 48 GPIOs, SDIO, I2C, SPI, UART, TCPWM, TDM/I2S, PDM, ADC
    • Embedded RTOS, Linux host driver, and AT command set support
  • Wi-Fi/WLAN
    • +24dBm leading transmit power
    • -101.5dBm best-in-class sensitivity
    • Wi-Fi 6/6E and Infineon range improving features for 11ac/n/G/B
    • Wi-Fi 6E greenfield spectrum for lower latency and improved range
    • 11ax target wake time (TWT)
    • WPA2/WPA3 (personal/enterprise)
    • External FEM support and antenna diversity option for improved range
    • Matter over Wi-Fi
  • Bluetooth
    • Bluetooth LE 5.4
    • Embedded or hoster AIROC™ Stack - LE long range, LE 2M, LE 1M, ADV extensions, isochronous channels
    • Three output power paths optimized for ideal efficiency (+19dBm/+13dBm/+4dBm)
    • 111.5dBm LE LR sensitivity
    • Shared or dedicated Bluetooth antenna for optimized coexistence with Wi-Fi and 802.15.4
  • Key benefits
    • High-performance, low-power, flexible MCU
    • Long-range reliable Wi-FI 6/6E and Bluetooth LE 5.4
    • Internet of Things (IoT) application easy enablement

Applications

  • Smart homes/IoT
    • Smart homes
    • IP cameras
    • Door locks
    • Thermostats
    • Garage doors
    • Appliances
    • Printers
    • Gateways
    • Speakers
    • Gaming
    • Battery-powered devices
  • Wearables
    • Smart watches
    • Fitness bands
  • Industrial/healthcare
    • Automated meter readers
    • Payment systems
    • Water heaters
    • Boilers
    • Inverters
    • HVAC
    • CPAP machines

Block Diagram

Block Diagram - Infineon Technologies AIROC™ CYW55913/2/1 Connected Microcontrollers
Đã phát hành: 2026-01-14 | Đã cập nhật: 2026-02-05