Infineon Technologies CYW920819M2EVB-01 Evaluation Kit

Infineon Technologies CYW920819M2EVB-01 Evaluation Kit is an evaluation kit for the AIROC™ CYW20819 BLUETOOTH® and BLUETOOTH® LE SoC. The SoC supports several medical, security, and industrial applications. The system features an Arm® Cortex® - M4 core with programmable and reconfigurable analog and digital blocks.

Features

  • CYW20819 carrier module with onboard antenna
  • Expansion headers compatible with Arduino shields
  • Support for 1.8V, 3.0V, and coin-cell operation of the CYW20819M2EVB-01 device
  • Recovery button (Red), Reset button (Blue), and User button (Black)
  • Onboard micro-USB connector (J6) for programming and debugging purposes

Kit Contents

  • CYW920819M2EVB-01 evaluation board
  • USB 2.0 Type-A to micro-B cable
  • Quick start guide
Đã phát hành: 2022-10-25 | Đã cập nhật: 2022-11-14