Infineon Technologies CYW920820M2EVB-01 Evaluation Kit
Infineon Technologies CYW920820M2EVB-01 Evaluation Kit can evaluate and develop single-chip BLUETOOTH® applications using the AIROC™ CYW20820. The CYW20820 is an ultra-low-power BLUETOOTH® and BLUETOOTH® LE system on a single chip. The device is a stand-alone baseband processor with an integrated 2.4GHz transceiver supporting BLUETOOTH® and BLUETOOTH® LE. This kit helps evaluate device functionality and develop applications quickly for faster time-to-market.Features
- AIROC™ CYW20820 BLUETOOTH® and BLUETOOTH® LE system on chip in 62 pin FPBGA package
- Arduino compatible headers for hardware expansion
- On-board sensors – an ambient light sensor, thermistor, and Infineon digital microphone
- User switches and LEDs
- USB connector for power, programming, and USB-UART bridge
Kit Contents
- Base Board - CYW9BTM2BASE1
- CYW920820M2IPA1 Bluetooth® Module Evaluation Board (mounted onto baseboard)
- USB Standard-A to Micro-B cable
Đã phát hành: 2022-10-25
| Đã cập nhật: 2022-11-16