Infineon Technologies CYW920822M2P4TAI040-EVK Evaluation Kit
Infineon Technologies CYW920822M2P4TAI040-EVK Evaluation Kit enables the evaluation and development of BLUETOOTH® applications using the CYW20822M2P4TAI040 ultra-low-power Bluetooth Low Energy (LE) module. The CYW20822-P4TAI040 module offers seamless integration, enhanced performance with Bluetooth LE long-range (LE-LR) support, and reliability for various applications. The module is pre-programmed via the EZ-Serial firmware, which eliminates the need for user programming and helps accelerate the time-to-deployment for Bluetooth-enabled IoT solutions. With the right combination of low power and high performance, the Infineon CYW20822–P4TAI040 kit supports the entire spectrum of Bluetooth LE-LR use cases, including industrial IoT applications, smart homes, asset tracking, beacons/sensors, and medical devices.Features
- CYW20822–P4TAI040 module
- USB connector for power, programming, and USB-UART bridge
- User switches and LEDs
- Arduino-compatible headers for hardware expansion
Applications
- Home automation
- Bluetooth connected IoT
- Sensors
- Lighting
- Medical
- Industrial
Kit Contents
- 2x CYW9BTMDM2BASE1 baseboards
- 2x CYW920822M2P4TAI040 Bluetooth radio cards (connected to the baseboard using the M.2 connector)
- 2x USB standard-A to Micro-B cables
- Quick start guide
Videos
Overview
Đã phát hành: 2023-11-09
| Đã cập nhật: 2024-04-23