Infineon Technologies CYW920835M2EVB-01 AIROC™ Evaluation Kit
Infineon Technologies CYW920835M2EVB-01 AIROC™ Evaluation Kit is used to evaluate and develop single-chip BLUETOOTH® Low Energy applications. The Infineon Technologies CYW920835M2EVB-01 kit has the AIROC CYW20835 ultra-low-power Bluetooth LE 5.2 system on a chip. The CYW20835 boasts a stand-alone baseband processor with an integrated 2.4GHz transceiver. With high integration, the CYW20835 reduces external components and minimizes the device's footprint and cost. This evaluation kit allows for quick and easy evaluation of device functionality and application development, ensuring a faster time-to-market. The CYW20835 device and this evaluation kit are supported in ModusToolbox™ 3.0 and Bluetooth SDK 3.0 (or later).Features
- 60-QFN CYW20835 Bluetooth Low Energy 5.2-compliant wireless MCU
- An ambient light sensor, thermistor, footprint for an analog microphone, and Infineon digital microphone
- User switches and LEDs
- USB connector for power, programming, and USB-UART bridge
Kit Contents
- CYW9BTM2BASE1 baseboard
- CYW920835M2IPA1 Bluetooth radio card (mounted onto baseboard)
- USB Type-A to Micro-B cable
Additional Resources
Đã phát hành: 2023-01-24
| Đã cập nhật: 2023-07-11