Infineon Technologies DC-SHIELD_BTN9960LV DC Motor Control Eval Kit
Infineon Technologies DC-SHIELD_BTN9960LV DC Motor Control Eval Kit enables and supports the evaluation of the MOTIX™ BTN9960LV Single Half-Bridge IC. The board includes two BTN9960LV high current PN half-bridges with integrated driver IC. The motor control shield is designed to drive DC motors with an Arduino-compatible baseboard. The evaluation kit can be controlled using a microcontroller's logic I/O ports. An Arduino Uno R3 or an Infineon µIO Stick via the µIO port can be used as the controller. The Infineon Technologies DC-SHIELD_BTN9960LV is ideal for automotive applications, precisely 12V automotive motor control using a brushed DC motor.Features
- Enables and supports evaluation of the MOTIX™ BTN9960LV single half-bridge IC
- Includes 2x BTN9960LV high current PN half-bridges with integrated driver IC
- 2x devices on one shield enables efficient testing and evaluation of half-/full-bridge configurations
- Designed to drive DC motors in combination with an Arduino-compatible baseboard
- Can be controlled with the general logic IO-ports of a microcontroller
- Average motor current up to 10A
- 16-pin connector to interface via a µIO-Stick to a PC or notebook with Infineon’s Toolbox software installed
- Connectors to stack the motor control shield directly on top of an Arduino UNO controller board
- PWM operation, controlled by Arduino UNO board
- Reverse polarity protection by IC0 (PMOS transistor)
- Operates as:
- 2x independent single half-bridges to operate 2x DC brushed motors unidirectional
- Single H (full) bridge to operate a DC brushed motor bi-directional
- 8V to 18V supply range
- RoHS compliant
Block Diagram
Overview
Đã phát hành: 2023-08-15
| Đã cập nhật: 2023-09-04