Infineon Technologies DDB6U134N16RR IGBT Silicon Modules

Infineon Technologies DDB6U134N16RR IGBT Silicon Modules offer a 1.35V at 100A forward voltage and a 500W power dissipation. The devices operate at a -40°C to +150°C maximum temperature range. The Infineon DDB6U134N16RR IGBT Silicon Modules are available in a package of 45mm x 107.5mm x 20.5mm (W x L x H).

Features

  • 1.35V at 100A Forward voltage
  • -40°C to +150°C Maximum operating temperature
  • 500W Power dissipation
  • 134A Output current
  • 35A Forward current

Dimensions mm

Mechanical Drawing - Infineon Technologies DDB6U134N16RR IGBT Silicon Modules
Đã phát hành: 2022-09-20 | Đã cập nhật: 2022-09-26