Infineon Technologies DEMO BGT60UTR11AIP Demo Board
Infineon Technologies DEMO BGT60UTR11AIP Demo Board is ideal for evaluations, fast prototyping, and radar algorithm development with the 60GHz XENSIV™ BGT60UTR11AIP radar sensor. This board comprises a Radar Baseboard MCU7 Plus and a BGT60UTR11AIP sensor shield. The DEMO BGT60UTR11AIP board is supported by a Radar Development Kit (RDK) and comes with a Radar Fusion GUI for an instant display of the radar signals. Typical applications include smart buildings, smart homes, healthcare, service robots, security, wearables, TVs and notebooks, and smart appliances.Features
- BGT60UTR11AIP shield:
- 9mm x 12.7mm small form factor
- Digital SPI interface for configuration and data transfer to an MCU
- Standard FR4 laminate
- Castellated holes on the PCB edges for additional signal access
- An MCU-controllable LED on board indicating radar sensor status
- Radar Baseboard MCU7 Plus:
- 59mm x 25.4mm size
- Can perform radar data processing Arm® Cortex®-M7 processor or forward the sensor data to a USB interface or an Arduino MKR interface
- Hi-Speed USB 2.0 interface
- Operates with Radar Development Kit and Radar Fusion GUI
Applications
- Smart building devices such as door locks, smart doorbells, and air conditioners
- Smart home devices such as smart speakers and thermostats
- Smart appliances such as refrigerators and kitchen machines
- Healthcare devices such as baby monitors and sleep tracker
- Service robots such as vacuum cleaners and lawnmowers
- Security devices such as motion detectors and IP cameras
- Wearables such as headphones and smartwatches
- TVs and notebooks
Block Diagram
Đã phát hành: 2023-10-09
| Đã cập nhật: 2024-06-11