Infineon Technologies DEMO_IMR_BMSPWR_V1 BMS Power Demo Board

Infineon Technologies DEMO_IMR_BMSPWR_V1 BMS Power Demo Board is a 44.4V nominal voltage demo board with a voltage range between 30V and 50.4V. It has a charging and discharging rate of 1C and 5C and is delivered in a modular design by combining the Infineon DEMO_IMR_BMSPWR_V1 power board and the DEMO_IMR_BMSCTRL_V1 controller board with the required software. The Infineon Mobile Robot (IMR) uses two modular BMS solutions, supporting hot-swapping of the batteries, meaning that the robot never has to be powered off.

Features

  • Overvoltage or undervoltage of a cell
  • External NTC resistance measures faults
  • Open load diagnostics error monitoring
  • Balances over- and undercurrent errors
  • ADC cross-check error
  • Internal overtemperature detected
  • Register CRC check fault detected
  • Internal IC error
  • Monitoring of 12 battery cells in series
  • Hot plugging support
  • Dedicated 16-bit delta-sigma ADC
  • High-accuracy measurement for SoC and SoH
  • Integrated stress sensor
  • Secondary ADC
  • Five temperature measurement channels
  • Internal temperature sensors
  • Integrated balancing switch
  • Differential serial 2Mbit/s interface
  • Four additional GPIO pins
  • Internal round-robin cycle routine

Applications

  • Mobile robots (AGV, AMR)
  • Robotics
  • Robotics development platform [Infineon Mobile Robot (IMR)]

Function Blocks

Mechanical Drawing - Infineon Technologies DEMO_IMR_BMSPWR_V1 BMS Power Demo Board

Board Layout

Mechanical Drawing - Infineon Technologies DEMO_IMR_BMSPWR_V1 BMS Power Demo Board
Đã phát hành: 2025-02-12 | Đã cập nhật: 2025-03-03