Infineon Technologies EasyPACK™ 2B Automotive Power Modules

Infineon Technologies EasyPACK™ 2B Automotive Power Modules offer a 1200V voltage rating, TRENCHSTOP™ technology, and overload operation up to +175°C. These EasyPACK 2B modules provide a platform for different power classes using Si IGBT and CoolSIC™ technologies and feature a flexible package for easy customization to fit the designer's needs due to the ability to add other chip technologies in different topologies. These modules feature housing with integrated mounting clamps to ensure the right pressure of the module to the cooling system over the whole lifetime. Infineon Technologies EasyPACK 2B Automotive Power Modules are designed for hybrid and electric vehicle applications.

Features

  • High reliability
  • Isolated module
  • Improved Al2O3 ceramics
  • Different configurations and current ratings available
  • Robust PressFIT technology
  • Integrated mounting clamps
  • DMX chip for seamless traceability
  • Flexible platform for several topologies
  • Enhanced high-temperature solder

Applications

  • Hybrid electric vehicle (H)EV
  • Air conditioning compressor (HVAC)
  • Oil pump
  • PTC heater
  • DC-DC converter (HV/LV)
  • Onboard charger
Đã phát hành: 2023-05-02 | Đã cập nhật: 2024-07-26