Infineon Technologies EiceDRIVER™ High-Voltage Gate Driver ICs

Infineon Technologies EiceDRIVER™ High-Voltage Gate Driver ICs for Electric Vehicle (EV) applications include automotive-qualified IGBT driver ICs and SiC MOSFET driver ICs. The Infineon Technologies EiceDRIVER™ High-Voltage Gate Driver ICs provide galvanic isolation and bidirectional signal transmission with high ambient temperature capability. The ICs enable extremely short propagation delays and support IGBT and SiC technologies up to 1200V. The devices incorporate key features/parameters to drive SiC MOSFETs such as an enhanced switching behavior (extended CMTI capability, fast propagation delay, switching frequency), wide output-side supply range, short internal dead time, and DESAT/OCP threshold level adaptation. Advanced monitoring and protection features facilitate the implementation of ISO 26262 functional safety requirements and provide stable operation in harsh EMC environments.

Features

  • Reinforced isolation
  • ISO 26262 compliance
  • Integrated ADC
  • Active short-circuit
  • Powerful output stages
  • Ideal fit for Infineon IGBT/SiC
  • Compact package design
  • Automotive qualified
  • Diagnosis and supervision

Applications

  • Inverters for electric motor drives
    • Motor control
    • Efficient power conversion
  • Battery Management System (BMS)
    • Switching of power devices
    • Cell balancing and protection
  • DC-DC voltage conversion
  • Onboard Charger (OBC) AC-DC conversion
  • Power Distribution Unit (PDU) control
  • Switching control in thermal management systems
  • Auxiliary systems (e.g., HVAC)

Videos

Đã phát hành: 2024-12-09 | Đã cập nhật: 2024-12-18