Infineon Technologies EiceDRIVER™ Enhanced X3 Analog Family
Infineon Technologies EiceDRIVER™ Enhanced X3 Analog Family provides resistor-configurability for DESAT (adjustable filter time) and soft-off (adjustable current) through external resistors (ADJA and ADJB pin). The Infineon 1ED34xx single channel isolated drivers feature up to 9A output current and 40V maximum output supply voltage in a space-saving DSO-16 fine-pitch wide-body package with 8mm creepage. The Enhanced X3 Analog Family is certified according to UL 1577 as VIso = 5.7kVRMS for 1 minute and VDE 0884-11 (reinforced isolation) VIORM = 1767V.Features
- 2300V input-to-output isolation voltage
- Up to 9A typical peak rail-to-rail output
- 40V absolute maximum output voltage
- Highest CMTI >200kV/μs
- Adjustable DESAT, Miller clamp, and Soft-off
- Short-circuit clamping and active shutdown
- UL 1577 certified VISO = 5.7kVRMS for 1 minute, and VDE 0884-11 certified reinforced isolation VIORM = 1767V
- Highest isolation capability can be used in 1500VDC
Applications
- Solar string inverters
- EV charging
- UPS
- Industrial drives
- Common Access Card (CAC)
- Welding equipment
- Induction heating appliances
- Power supplies for server and telecommunication systems
Videos
Đã phát hành: 2023-03-08
| Đã cập nhật: 2023-03-22