Infineon Technologies EVAL-1ED3330MC12M-SiC Evaluation Board
Infineon Technologies EVAL-1ED3330MC12M-SiC Evaluation Board is designed to evaluate 1ED3330MC12M isolated gate driver Integrated Circuits (ICs) and discrete power switches in a half-bridge configuration. The Infineon EVAL-1ED3330MC12M-SiC board includes two 1ED3330MC12M ICs and a galvanically isolated onboard power supply generated with the 2EP130R transformer driver IC. The board includes two, unassembled IMZC120R012M2H CoolSiC™ 1200V SiC Trench MOSFETs in a TO247-4 package, which can be substituted to evaluate other Infineon switches.Features
- Designed to evaluate 1ED3330MC12M isolated gate driver ICs
- IMZC120R012M2H CoolSiC 1200V SiC Trench MOSFETs in TO247-4 (unassembled) in a half-bridge configuration
- Pure-PMOS sourcing stage for optimal turn-on efficiency
- Integrated protection features, such as short-circuit protection (DESAT), soft-off fault turn-off, active Miller clamp driver, and active shutdown
- 12A typical peak output current
- Separate source and sink outputs
- 35V absolute maximum output supply voltage
- Undervoltage lockout for SiC MOSFETs on both the positive and negative supply rails
- 75ns short propagation delay (typical) and tight IC-to-IC propagation delay matching
- Very fast DESAT detection and notification
- High common-mode transient immunity CMTI > 200kV/µs
- Fine pitch DSO-16 wide body package with 8mm creepage for optimal PCB footprint
- Gate driver safety certification
- UL 1577 (planned) recognized with VISO, test = 6840VRMS for 1s, VISO = 5700VRMS for 60s
- Reinforced isolation as per IEC 60747-17 (planned) with VIORM = 1767V
- PCB layout designed to ensure optimal switching performance of the half-bridge
- Built-in configurable onboard isolated power supply for the gate driver output side, easily adjustable to generate typical bipolar driving voltages
- Built-in power supply for gate driver input side, easily configurable to generate 3.3V or 5V
- Fast short circuit protection and feedback
- Undervoltage Lock-Out (UVLO) for all the gate driver supply voltages
- Interlocked Pulse Width Modulation (PWM) inputs for shoot-through protection
- Test points for monitoring critical signals
- Onboard isolated power supply designed with the 2EP130R transformer driver IC
- Wide 4.5V to 20V input voltage range
- Wide 50kHz to 695kHz switching frequency range
- 10% to 50% high accuracy duty cycle adjustment
- Peak-current controlled soft-start
- Over-current and over-temperature protection
- Ready signal to indicate successful completion of soft-start
Applications
- Industrial motor drives
- Solar inverters
- Uninterruptible Power Supplies (UPS)
- Switch Mode Power Supplies (SMPS)
- Electric Vehicle (EV) charging stations
- Power conversion systems
Kit Contents
- EVAL-1ED3330MC12M-SiC evaluation board
- 2x IMZC120R012M2H CoolSiC™ 1200V SiC Trench MOSFETs for assembly
- High-voltage PCB connector (plugged into the high-voltage PCB terminal header)
Block Diagram
Đã phát hành: 2025-09-25
| Đã cập nhật: 2025-10-07