Infineon Technologies EVAL-2EDGaN-INV-1KW Evaluation Board
Infineon EVAL-2EDGaN-INV-1KW Evaluation Board provides a reliable, efficient power conversion with up to 1KW output and 3Arms current. Using the SOI level shift EiceDRIVER™ 2ED21064S06J with the CoolGaN™ transistor 650V G5 (IGT65R055D2), it is used for home applications and general motor drives.Features
- Efficient driving with a level shift
- Optimized noise immunity
- Easy PCB layout
- RRC interface for CoolGaN G5
- 3A output current
- Three-leg shunts
- Gate kill generator
- 15V and 5V supplies generated on board
- Operates from 180V to 240Vac lines
Applications
- Home appliances
- Industrial
Specifications
- 120mm x 85mm x 60mm
- CoolGaN gate driver family
- 0kHz to 20kHz frequency
- AC input
- M1 iMOTION™ Modular Application Design Kit (MADK)
- 1kW motor power max
- 3A output current
- 600V output voltage max
- 0kW to 1kW Pout
- Industrial qualification
- 650V supply voltage max
- 3-phase motor drive
Block Diagram
Đã phát hành: 2025-10-08
| Đã cập nhật: 2025-10-16