Infineon Technologies EVAL_AUDIO_MA2304PNS Evaluation Board

Infineon Technologies EVAL_AUDIO_MA2304PNS Evaluation Board allows users to evaluate the MERUS™ multilevel MA2304PNS stereo class D amplifier. The device offers ultralow idle power consumption, high efficiency at typical listening levels, and reduced EMI compared to traditional two and three-level class D amplifiers. Additionally, the MA2304PNS includes an integrated DSP for audio system tuning to promote development in a fast time-to-market environment.

Features

  • MERUS™ Multilevel switching technology
  • 2W x 37W Output power
  • 60mW Ultralow idle power consumption
  • Configurable switching edge steepness
  • PWM sync for reduced EMI in multichannel systems
  • 79% efficiency at 1W, 8Ω
  • Digital I2S/TDM inputs
  • 52uVrms A-weighted output noise
  • Integrated DSP

Applications

  • Battery powered speakers
  • BLUETOOTH®/wireless/smart speakers and soundbars
  • Conference speakers
  • Multichannel/multi-room audio systems

Required Equipment

  • EVAL_AUDIO_MA2304xNS EVK
  • I2S source interface boards (included) or audio precision, etc.
  • 2Ω to 8Ω speaker(s)
  • 10V to 20V DC power supply
  • Micro USB cable

Hardware Overview

Location Circuit - Infineon Technologies EVAL_AUDIO_MA2304PNS Evaluation Board
Đã phát hành: 2022-11-16 | Đã cập nhật: 2023-02-23