Infineon Technologies EVAL_BDPS_DRIVER Evaluation Board

Infineon Technologies EVAL_BDPS_DRIVER Evaluation Board features the EiceDRIVER™ 2EDF7175F. The Infineon Technologies EVAL_BDPS_DRIVER is designed to tackle critical conditions like overcharge, undercharge, and short circuits. This bidirectional high and low-side back-to-back MOSFET driver offers unparalleled functionality. This board has versatility with its modular driving capability for high- and low-side back-to-back MOSFETs and impressive MOSFET parallelization count. Specifically tailored for battery protection in packs with nominal voltages equal to or below 48V, it ensures fast and effortless prototyping.

Features

  • Stackable, allow a high count of parallelization
  • Onboard test points
  • Ease of use
  • Fast prototyping
  • Manage high current rates >3kA

Applications

  • LEVs
  • AGVs (service robots)
  • Power tools
  • Energy storage
  • Backup systems

Block Diagrams

Đã phát hành: 2023-06-06 | Đã cập nhật: 2023-06-14