Infineon Technologies EVAL-COOLSIC-2KVHCC Evaluation Board
Infineon Technologies EVAL-COOLSIC-2KVHCC Evaluation Board is designed to evaluate a CoolSiC™ 2000V MOSFET in a TO-247PLUS-4-HCC package with high creepage. This board is ideal for evaluating EiceDRIVER™ compact single-channel isolated gate driver 1ED31x family through double pulse or continuous PWM operation. The EVAL-COOLSIC-2KVHCC evaluation board features a flexible universal design, up to 1500VDC withstands voltage, and high power density. Typical applications include energy storage systems, EV charging, and photovoltaics.Features
- Supports external XMC4400 controller and KIT_XMC4400_DC_V1
- EiceDRIVER™ compact single-channel isolated gate driver 1ED3124MU12H
- Flexible universal design
- Accurate test platform for high-voltage discrete
- High power density
- Double pulse or continuous PWM operation
- Withstands up to 1500VDC voltage
- Adjustable gate voltage level
- Space reservation for DC-link snubber evaluation
- Compatible with TO-247PLUS-4-HCC and TO-247-2 packages
Applications
- Energy Storage Systems (ESS)
- EV charging
- Photovoltaic
Block Diagram
Schematic Diagram
Đã phát hành: 2023-10-09
| Đã cập nhật: 2023-10-20