Infineon Technologies EVAL_IM67D120_FLEXKIT Flex Evaluation Kit

Infineon Technologies EVAL_IM67D120_FLEXKIT Flex Evaluation Kit allows simple and easy evaluation of XENSIV™ MEMS microphone IM67D120A. The flex board is easily connected to the audio testing setup. The evaluation kit includes five IM67D120A mounted on a flex board and one adapter board.

Features

  • Quick and easy evaluation of XENSIV™ MEMS microphones
  • 25mm x 4.5mm flex dimensions
  • 20mm x 15mm adapter dimensions
Đã phát hành: 2022-04-25 | Đã cập nhật: 2022-04-29