Infineon Technologies EVAL-IMI111T iMOTION™ Starter Kit

Infineon Technologies EVAL-IMI111T iMOTION™ Starter Kit features the IMI111T-026H device and offers a compact and efficient solution for motor control. The Infineon Technologies EVAL-IMI111T has 3-phase inverter functionality, including a motor controller, a 3-phase gate driver, and an IGBT-based power stage. With the support of the iMOTION tools, like the iMOTION Solution Designer and the IMI111T-026H Motion Control Engine (MCE) software package, setting up and operating the motor control system is easy. Experience seamless configuration, setup, tuning, and monitoring with the EVAL-IMI111T kit.

Features

  • Field-proven advanced Motion Control Engine (MCE)
  • Single-shunt sensorless Field Oriented Control (FOC)
  • Scripting engine for additional flexibility
  • 600V/2A IGBT power stage
  • Galvanically isolated on-board PC interface
  • Easy motor parametrization and tuning using iMOTION Solution Designer
  • Integrated protection features
  • Fast time to market – no coding required for motor control functions
  • Online simulation tools available
  • Range of functionally equivalent iMOTION IPM Starter Kits with different power and voltage ratings

Applications

  • Ceiling fan
  • Motor control and drives
  • Residential air conditioning
  • Smart and efficient cooling

Block Diagram

Block Diagram - Infineon Technologies EVAL-IMI111T iMOTION™ Starter Kit
Đã phát hành: 2023-02-06 | Đã cập nhật: 2023-02-12