Infineon Technologies EVAL-S25HL512T Memory Module

Infineon Technologies EVAL-S25HL512T Memory Module is Pmod compatible and connects to any host platform (MCU/SoC). The module supports SPI, dual SPI, or quad SPI with 3.3V I/Os. It is ideal for use with SEMPER™ SDK.

Features

  • SPI, dual SPI, and quad SPI
  • Supports 1S-1S-1S, 1S-2S-2S 1S-1S-4S, 1S-4S-4S, 1S-4D-4D, 4S-4S-4S, 4S-4D-4D protocols
  • ASIL-B compliant and ASIL-D ready, meets ISO 26262 standard for automotive functional safety
  • Endurance flex architecture, multiple partitions, each configurable to provide up to 25 years of data retention or 1+ million cycles endurance
  • Diagnostics, SafeBoot and error checking to ensure safe and reliable operation

Block Diagram

Block Diagram - Infineon Technologies EVAL-S25HL512T Memory Module
Đã phát hành: 2022-10-25 | Đã cập nhật: 2023-04-28