Infineon Technologies EVAL_TOLL_72VDC_2KW Evaluation Board
Infineon Technologies EVAL_TOLL_72VDC_2KW Evaluation Board uses OptiMOS™ 6 120V power MOSFET technology. The Infineon Technologies EVAL_TOLL_72VDC_2KW can be used for battery-powered 60V to 84V BLDC motor drives, which are ideal for empowering high-power tools. The board is paired with the Infineon XMC1300 drive card KIT_XMC1300_DC_V1 (or higher). It is also equipped with firmware.Features
- Single MOSFET at each leg of the inverter
- Standard 32-pin male-female connector to interface power board and XMC1300 drive card
- 72V nominal input voltage
- Capable of both block commutation control and FOC control
- 12.0V and 5.0V on-board power supplies for gate driver ICs and microcontroller, respectively
- High efficiency
- Excellent thermal management
- Modular design – power board and controller card
Applications
- Gardening tools
- Motor control and drives
Target applications
Đã phát hành: 2023-07-25
| Đã cập nhật: 2023-08-22