Infineon Technologies EVAL_TOLT_DC36V_2KW Evaluation Board
Infineon Technologies EVAL_TOLT_DC36V_2KW Evaluation Board features a motor drive inverter power stage that utilizes OptiMOS™ 5 power MOSFETs. The Infineon Technologies EVAL_TOLT_DC36V_2KW has an impressive 60V rating and is housed in the innovative top-side cooling TOLT package. This top-side cooled MOSFET solution revolutionizes the performance of 3-phase BLDC motor drives, significantly enhancing power handling capabilities.Features
- TOLT MOSFET TO-leaded top-side cooling package
- 36V 3-phase BLDC motor drive inverter
- 0V and 12.0V on-board power supplies for microcontroller and gate drivers, respectively
- Capable of both block commutation control and FOC control
- Standard power board connector to plug in the XMC1300 and XMC4400
Applications
- Battery-powered power tools
- Motor control and drives
Infineon Components Featured
• IPTC007N06NM5, 60V, 0.75mΩ TOLT N-channel power MOSFET
• IRLML6346TRPBF, 30V, 3.4A, SOT-23, N-channel MOSFET
• 2EDL8124GXUMA1, EiceDRIVER™ 100 V, +/-4 A half-bridge gate driver IC with true differential inputs
• ILD8150EXUMA1, buck regulator controller with integrated MOSFET
• KIT_XMC1300_DC_V1, motor drive control card
Đã phát hành: 2023-06-30
| Đã cập nhật: 2023-07-07