Infineon Technologies 3kW 50V Server & Data Center PSU Reference Design
Infineon Technologies 3kW 50V Server and Data Center PSU (Power Supply Unit) Reference Design (EVAL_3KW_50V_PSU) is a complete power supply targeting the Open Compute V3 rectifier specifications. The PSU comprises a front-end AC-DC bridgeless totem pole converter followed by a back-end DC-DC isolated half-bridge LLC converter. The front-end totem pole converter provides Power Factor Correction (PFC) and Total Harmonic Distortion (THD). The LLC converter provides safety isolation and a tightly regulated output voltage.The measured peak efficiency of the complete Infineon Technologies 3kW 50V Server & Data Center PSU Reference Design at 230VAC is 97.5%, not including the internal fan, and 97.4%, including the internal fan. The overall outer dimensions of the Infineon Technologies 3kW 50V Server and Data Center PSU are 73.5mm x 520mm x 40mm, which yields a power density in the range of 32W/inch³ (1.95W/cm³).
Features
- Key components
- IMZA65R048M1H 650V 48mΩ CoolSiC™
- IPW60R017C7 600V 17mΩ CoolMOS™
- IPW60R024CFD7 600V 24mΩ CoolMOS
- 1EDB8275F, 1EDB9275, and 2EDF7275F EiceDRIVER™ for CoolMOS, CoolSiC, and CoolGaN™
- ICE2QR2280G Flyback Controller
- XMC4200-F64k256AB Microcontroller
- IFX91041 Step-Down Voltage Regulator
- Complete power supply reference design targeting the OCV3 rectifier specifications
- Very high peak efficiency
- Bridgeless totem-pole PFC with CoolSiC™
- Half-bridge LLC with CoolMOS™ and OptiMOS™
- Full digital control with XMC™ microcontrollers
- Compact 73.5mm x 520.0mm x 40.0mm solution
Simplified Schematic
Đã phát hành: 2022-01-12
| Đã cập nhật: 2022-03-11