Infineon Technologies EVAL_2K7W_12V_PSU Server Power Supply
Infineon Technologies EVAL_2K7W_12V_PSU Server Power Supply is a high-density and high-efficiency 2.7kW, 12V Power Supply Unit (PSU) for enterprise server applications. This PSU features a two-stage system consisting of a front-end AC-DC Power Factor Correction (PFC) rectifier and a highly efficient LLC topology for isolated DC-regulated bus voltage. The PFC rectifier draws high-quality power from the grid and provides a constant DC bus for the subsequent DC-DC stage. The highly efficient LLC topology provides the regulated bus voltage to the downstream server loads. This system utilizes the best-in-class Infineon power devices, gate drivers, and microcontrollers to meet and exceed the stringent 80 PLUS™ Titanium efficiency and power quality requirements. Typical applications include AC-DC power conversion for telecom infrastructure, information and communication technologies, and server power supplies.Features
- Reference design for complete server PSU
- Bridgeless totem-pole PFC with CoolSiC™
- Half-bridge LLC with CoolMOS™ and OptiMOS™
- Digital PFC and LLC control with XMC™ MCU
- 70kHz to 150kHz frequency range
- 180VAC–264VAC (2700W), 90VAC to 264VAC input voltage
- Titanium class efficiency (96.11% peak)
- High power density of 54W/in³
- Responsive fault protection
- Stable output regulation
- 224A/112A output current (@high/low line)
- 12.2V output voltage (maximum)
Applications
- Server power supplies
- Information and communication technologies
- AC-DC power conversion for telecom infrastructure
Typical Block Diagram
Đã phát hành: 2024-07-11
| Đã cập nhật: 2024-09-04