Infineon Technologies MOTIX™ TLE92102 Evaluation Board

Infineon Technologies MOTIX™ TLE92102 Evaluation Board (EVALKITTLE92102QVW) is a user-friendly tool for Infineon's multi-MOSFET driver IC (TLE92102QVW). This Infineon board features SPI control, accessible pins, and motor control capabilities. It allows for the evaluation of the IC's features and operation with up to two motors. Evaluation is made easy with the uIO-stick evaluation board that is purchased separately.

Features

  • TLE92102QVW multi MOSFET driver
  • Control up to two DC motors independently
  • SPI register access
  • Motor spin function
  • Reduced engineering efforts

Applications

  • 12V seat control and extended functions (steering column adjustment, gas pedal adjustment)
  • 12V power lift gates
  • 12V central door locks
  • 12V body control modules (cargo cover, washer pump, window lift, rear wiper, etc.)

Block Diagram

Block Diagram - Infineon Technologies MOTIX™ TLE92102 Evaluation Board
Đã phát hành: 2026-01-13 | Đã cập nhật: 2026-01-29