Infineon Technologies EVALM3CM615PNTOBO2 Evaluation Board

Infineon Technologies EVALM3CM615PNTOBO2 Evaluation Board helps design applications with CIPOS™ Mini PFC integrated IPM. This board combines with the iMOTION™ control board EVAL-M3-102T, based on the IMC102T-F064 iMOTION™ controller, creating a powerful inverter + PFC system. The EVALM3CM615PNTOBO2 evaluation board features the IFCM15P60GD, one of the CIPOS™ Mini product family, that combines a 3-phase inverter stage with a PFC stage based on TRENCHSTOP™ IGBTs. Typical applications include Heating, Ventilation and Air Conditioning (HVAC), Motor control and drives, fans, pumps, and compressors.

Features

  • Evaluate the IFCM15P60GD module
  • Power stage to drive 3-phase motor
  • Power Factor Correction (CCM boost PFC topology)
  • 600V blocking voltage 15A installed chip current
  • 40kHz maximum PFC switching frequency
  • 650W output power with passive cooling
  • Test pads with hooks to attach standard oscilloscope probes
  • Standard MADK M3 interface connector

Applications

  • Heating Ventilation and Air Conditioning (HVAC)
  • Motor control and drives
  • Fans
  • Pumps
  • Compressors

Internal Electrical Schematic Diagram

Schematic - Infineon Technologies EVALM3CM615PNTOBO2 Evaluation Board
Đã phát hành: 2023-08-07 | Đã cập nhật: 2023-08-16