Infineon Technologies EZ-PD™ PMG1-S1 DRP Kit
Infineon Technologies EZ-PD™ PMG1-S1 DRP Kit is designed for assessing the capabilities of the EZ-PD PMG1-S1 USB power delivery microcontroller. The Infineon kit is ideal for USB-C™ PD powered applications requiring a robust system and power management. The device supports sinking up to 100W and sourcing up to 27W. Additionally, the kit is complemented by the EZ-PD PMG1-S1 SDK on ModusToolbox™ for further development and integration.Features
- Supports USB-C PD 3.1 spec up to 100W
- Arm® Cortex® M0 MCU
- 128KB Flash, 12KB SRAM
- High voltage protection circuits
- Support for dead battery operation
- Customization to multiple standards
- Highly configurable value-added features
- USB-C PD Dual Role Port (DRP)
- SDK to support multiple applications
- Moisture detection on USB-C connector
Applications
- Industrial and consumer BMS
- Infineon’s dedicated solutions for low-power devices
- Non-stackable BMS solutions
- Semiconductor solutions for home entertainment applications
- Vacuum cleaners
Videos
Đã phát hành: 2024-06-10
| Đã cập nhật: 2024-06-28