Infineon Technologies Fan Driver Evaluation Board

Infineon Technologies Fan Driver Evaluation Board is a compact 3-phase motor drive system solution up to 100W for sensor-less or sensored motor control. This board provides sensorless speed controlled direct FOC startup, 7-segment / 5-segment SVM, over-current protection by CTRAP, and speed controlled using µC/Probe™ GUI’s slider. The fan driver eval board features various components including XMC1302 MCU, half-bridge gate driver EiceDRIVER™ 2ED28073J06F, CoolMOS IPN60R2K0PFD7S, and CoolSet ICE5QR4770AG. The XMC1302 MCU supports HALL, includes J-Link debug interface by Segger, and µC/Probe™-based GUI for parameterization and tuning.

Features

  • Sensorless speed controlled direct FOC startup
  • 7-segment / 5-segment SVM
  • Over-current protection by CTRAP
  • Speed controlled using µC/Probe™ GUI’s slider
  • Hardware components:
    • XMC1302 MCU
    • EiceDRIVER™ 2ED28073J06F half-bridge gate driver
    • CoolMOS™ IPN60R2K0PFD7S
    • CoolSet™ ICE5QR4770AG

Kit Contents

  • EVAL_FAN_XMC_PFD7 board
  • USB cable
  • XMC™ link - isolated debug probe

Hardware Overview

Infineon Technologies Fan Driver Evaluation Board
Đã phát hành: 2021-02-22 | Đã cập nhật: 2022-03-11