Infineon Technologies OptiMOS™ 7 40V Automotive Power MOSFETs
Infineon Technologies OptiMOS™ 7 40V Automotive Power MOSFETs are high-current low RDS(on) MOSFETs with optimized switching behavior. These N-channel automotive MOSFETs offer high power density, low conduction losses, and high current density. The OptiMOS™ 7 MOSFETs come in a 3mm x 3mm advanced leadless package with Cu-Clip for low package Ron and minimum stray inductance. These MOSFETs are 100% avalanche tested and RoHS compliant. The OptiMOS™ 7 MOSFETs are ideal for applications such as power distribution, window-lift, power-seat, high-redundancy EPS, and body control modules.
Features
- High power and current density
- High thermal capacity lead-frame package
- Reduced conduction losses
- Optimized switching behavior
- 60A current capability
- 1.2mΩ to 4.9mΩ RDS(on) range
- 40V maximum VDS
- 60A maximum ID (@25°C)
- 3mm x 3mm small footprint
- JEDEC industry standard package PG-TSDSON-8
- 100% avalanche tested
- RoHS compliant
- AEC-Q101 qualified
Applications
- Power distribution
- Body control modules
- Window-lift
- Power-lift gate
- Power-seat
- Electric parking brake
- High redundancy EPS
- Small BLDC drives
Package Outline
Đã phát hành: 2025-04-24
| Đã cập nhật: 2026-01-15