Infineon Technologies IRS2976C Time of Flight VGA Sensor

Infineon Technologies IRS2976C Time of Flight (ToF) VGA Sensor represents a performance-enhancing evolution of the previous-generation ToF VGA sensor and is also a novel member of the REAL3™ product family. Infineon IRS2976C ToF VGA Sensor passes Google's Class 3 (Strong) certification for face ID while seamlessly operating under the mobile device's display. The sensor offers 640 x 480 depth points VGA resolution, high quantum efficiency, and the cost-effectiveness of front-side illumination (FSI). Applications include secure authentication for smartphones, payment terminals, and smart door locks. The sensor can also be used for a variety of IoT devices.

Features

  • Performance-enhancing evolution of previous-generation ToF VGA sensor
  • Novel member of the REAL3 product family
  • 640 x 480 depth points VGA resolution
  • 23mm2 form factor
  • Supports long-range, low-power use cases that enable 10m or farther measurement range
  • Can be combined with VCSEL driver to design small 3D camera systems at optimized costs

Applications

  • Secure authentication
    • Smartphones
    • Payment terminals
    • Smart door locks
  • Virtual and augmented reality (AR/VR) headsets
  • Service robots
  • IoT devices
Đã phát hành: 2023-03-01 | Đã cập nhật: 2023-03-02