Infineon Technologies DEMOBOARD ITS4075Q Demonstration Board
Infineon Technologies DEMOBOARD ITS4075Q Demonstration Board is designed to evaluate the ITS4075Q 4-channel Industrial PROFET™. The ITS4075Q is a quad-channel, 24V, high-side switch providing embedded diagnostic and protective functions. The ITS4075Q PROFET consists of an N-channel vertical power MOSFET with a charge pump and is ideal for resistive, capacitive, and inductive loads.The Demo Board features a supply voltage of 5V to 45V and a field-oriented topology. Infineon DEMOBOARD ITS4075Q Demonstration Board is equipped with peripheral components and corresponding connectors.
Features
- Two alternative sets of terminals for VOUT
- Banana plugs
- Bare wire connector
- Voltage regulator to generate 5V logic levels for inputs
- Power-Up LED indicates whether VS is applied
- VIN terminal provides external levels globally to all input pins
- DIP switch to control individual channels
- Jumper to select input source
- Four signal LEDs for VOUT plus DIP-Switch for LED enable/disable
- 5V to 45V supply voltage range
- Field-oriented control topology
Layout Overview
Additional Resource
Đã phát hành: 2019-04-18
| Đã cập nhật: 2024-01-18