Infineon Technologies LITIX™ Basic+ Family Board

Infineon Technologies LITIX™ Basic+ Family Board (BASICPLUSDEMOBOARDTOBO1) is a LITIX Basic+ LED Drivers demonstration platform. The Family Board includes one TLD2141-3EP (High-End), one TLD2331-3EP (Mid-End), and one TLD1114-1EP (Companion) LITIX™ Basic+ device, and features an on-board LED load for each device.

Features

  • Equipped with one TLD2141-3EP (High-End), one TLD2331-3EP (Mid-End), and one TLD1114-1EP (Companion) LITIX™ Basic+ devices
  • Compatible with all LITIX Basic+ High-End and Mid-End devices
  • 8V to 16V (5.5V to 40V) typical supply voltage range, with the possibility to power ON and test each device separately
  • 3x3 on-board LED loads for each device
  • Possibility to connect to an external load
  • 15cm x 10cm 2-layer PCB
Đã phát hành: 2020-05-18 | Đã cập nhật: 2024-10-21