Infineon Technologies MOS7GENERICPOWBOARDTOBO1 Evaluation Board
Infineon Technologies MOS7GENERICPOWBOARDTOBO1 Evaluation Board is powered by the MOTIX™ TLE9879QXA40 System-on-Chip (SoC) that features the OptiMOS™ 7 MOSFETs. This evaluation board is capable of driving loads up to 400W at a battery voltage of 12V. The MOS7GENERICPOWBOARDTOBO1 evaluation board is EMC and thermally optimized. This evaluation board features a supply voltage of 7V to 18V and a 3-phase full-bridge topology. Typical applications include an automotive fan and pump, a 400W BLDC motor for 12V application, a radiator fan, and a water pump.Features
- Drive loads up to 400W
- Thermally optimized
- EMC optimized
- MOSFET controlled by MOSFET driver integrated in SoC
- EMC testing according to CISPR25 standard
Applications
- Automotive fan and pump
- 400W BLDC motor for 12V application
- Radiator fan
- Water pump
Board Overview
Additional Resource
Đã phát hành: 2025-02-25
| Đã cập nhật: 2025-03-03