Infineon Technologies OPTIGA™ Trust Charge Evaluation Kit

Infineon Technologies OPTIGA™ Trust Charge Evaluation Kit features open-source code and is based on the XMC4700 relax kit with an extension board. This evaluation kit comes with the OPTIGA™ trust charge solution, and the open-source code allows easy integration. The OPTIGA™ trust charge is a turnkey solution offering secured device authentication for inductive wireless charging. The OPTIGA™ trust charge combines a proven turnkey authentication solution with a powerful microcontroller and XMC4700. The users can connect OPTIGA™ trust charge and explore its features and functionality through the I2C interface.

The OPTIGA™ trust charge evaluation kit can create a good reference design for the OPTIGA™ trust charge wireless charging application. This evaluation kit operates at a 3.3V to 3.63V supply voltage range. The OPTIGA™ trust charge evaluation kit is ideally used in mobile phones, tablets, cameras, wearables, health tech devices, and smart buildings.

Features

  • OPTIGA™ trust charge
  • Open source code
  • DC input type
  • Demonstrates OPTIGA™ trust charge functionalities
  • 3V to 3.63V supply voltage range

Applications

  • Mobile phones
  • Tablets
  • Cameras
  • Wearables
  • Health tech devices
  • Smart buildings
  • Smart card and security
  • Industrial consumer
  • Medical
  • Automation
  • Industrial control and building automation
  • Drones
Đã phát hành: 2023-11-22 | Đã cập nhật: 2024-01-05