Infineon Technologies OptiMOS™ 6 60V Power MOSFETs
Infineon Technologies OptiMOS™ 6 60V Power MOSFETs deliver superior performance via robust power MOSFET technology. The OptiMOS 60V Power MOSFETs provide >37% lower RDS(on) and ~25% higher FOMQg x RDS(on) performance than OptiMOS 5. The Infineon OptiMOS 6 60V Power MOSFETs offer higher system efficiency and power density in soft-switching topologies and low-frequency applications.
Features
- >37% less RDS(on) vs OptiMOS 5 in SSO8
- High-performance silicon technology
- Normal level gate drive
- +175°C rated
- Industrial qualification
Applications
- DC-DC converters
- Static switches
- Server power supply units (PSU)
- Telecommunications infrastructure
- Battery management systems (BMS)
- Soft-switching applications
Resource
Package Portfolio
Đã phát hành: 2026-03-02
| Đã cập nhật: 2026-03-26